
VS-HFA25PB60-N3 | |
|---|---|
DigiKey Part Number | VS-HFA25PB60-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA25PB60-N3 |
Description | DIODE STANDARD 600V 25A TO247AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Through Hole TO-247AC-2L |
Datasheet | Datasheet |
EDA/CAD Models | VS-HFA25PB60-N3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC-2L | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 25 | 117,29480 Kč | 2 932,37 Kč |
| 100 | 98,58350 Kč | 9 858,35 Kč |
| 500 | 83,62202 Kč | 41 811,01 Kč |
| 1 000 | 79,66116 Kč | 79 661,16 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |



