
STTH810D | |
|---|---|
DigiKey Part Number | 497-5162-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH810D |
Description | DIODE STANDARD 1000V 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH810D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 50 | 15,91220 Kč | 795,61 Kč |
| 100 | 14,16740 Kč | 1 416,74 Kč |
| 500 | 11,10542 Kč | 5 552,71 Kč |
| 1 000 | 10,11957 Kč | 10 119,57 Kč |
| 2 000 | 9,29036 Kč | 18 580,72 Kč |
| 5 000 | 8,39303 Kč | 41 965,15 Kč |
| 10 000 | 7,83872 Kč | 78 387,20 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


