VS-HFA08TB60SR-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 1 000
Unit Price: 41,37000 Kč
Datasheet
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA08TB60SR-M3

DigiKey Part Number
VS-HFA08TB60SR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-HFA08TB60SR-M3
Description
DIODE STANDARD 600V 8A TO263AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
55 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR860Diotec Semiconductor1 0004878-MUR860-ND41,37000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00020,51665 Kč164 133,20 Kč
Unit Price without VAT:20,51665 Kč
Unit Price with VAT:24,82515 Kč