
MUR860 | |
|---|---|
DigiKey Part Number | 4878-MUR860-ND |
Manufacturer | |
Manufacturer Product Number | MUR860 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MUR860 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 50 | 19,83900 Kč | 991,95 Kč |
| 100 | 17,73070 Kč | 1 773,07 Kč |
| 500 | 14,02414 Kč | 7 012,07 Kč |
| 1 000 | 12,83230 Kč | 12 832,30 Kč |
| 2 000 | 11,82975 Kč | 23 659,50 Kč |
| 5 000 | 10,74514 Kč | 53 725,70 Kč |
| 10 000 | 10,07530 Kč | 100 753,00 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



