MBR10H100-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA08TB60-M3

DigiKey Part Number
VS-HFA08TB60-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-HFA08TB60-M3
Description
DIODE STANDARD 600V 8A TO220AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 950
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
508,63060 Kč431,53 Kč
1008,10000 Kč810,00 Kč
5007,56494 Kč3 782,47 Kč
1 0007,17616 Kč7 176,16 Kč
2 0006,85051 Kč13 701,02 Kč
5 0006,55118 Kč32 755,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč