
2202662 | |
|---|---|
DigiKey Part Number | 2202662-ND |
Manufacturer | |
Manufacturer Product Number | 2202662 |
Description | COMPONENT HOUSING COVER COLOR: L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover 4.323" L x 2.239" W x 0.480" H (109.80mm x 56.88mm x 12.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Features | - | |
For Use With/Related Products | ME-IO Housing Systems | |
Size / Dimension | 4.323" L x 2.239" W x 0.480" H (109.80mm x 56.88mm x 12.20mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |










