Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-ETL1506STRL-M3 | |
|---|---|
DigiKey Part Number | VS-ETL1506STRL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-ETL1506STRL-M3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 210 ns |
Series | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETL1506S-M3 | Vishay General Semiconductor - Diodes Division | 3 491 | VS-ETL1506S-M3-ND | 64,25000 Kč | Parametric Equivalent |
| VS-ETL1506SHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETL1506SHM3-ND | 28,05543 Kč | Parametric Equivalent |
| VS-ETL1506STRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETL1506STRLHM3-ND | 22,90461 Kč | Parametric Equivalent |
| VS-ETL1506STRRHM3 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-ETL1506STRRHM3TR-ND | 28,05543 Kč | Parametric Equivalent |
| VS-ETU1506STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETU1506STRL-M3-ND | 17,92704 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 21,98911 Kč | 175 912,88 Kč |
| Unit Price without VAT: | 21,98911 Kč |
|---|---|
| Unit Price with VAT: | 26,60682 Kč |



