
VS-ETL1506-M3 | |
|---|---|
DigiKey Part Number | VS-ETL1506-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETL1506-M3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.07 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 210 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 50 | 31,87500 Kč | 1 593,75 Kč |
| 100 | 28,71270 Kč | 2 871,27 Kč |
| 500 | 23,16836 Kč | 11 584,18 Kč |
| 1 000 | 21,38625 Kč | 21 386,25 Kč |
| 2 000 | 19,88815 Kč | 39 776,30 Kč |
| 5 000 | 18,26818 Kč | 91 340,90 Kč |
| 10 000 | 17,85355 Kč | 178 535,50 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



