Direct

VS-E5TX3012-N3 | |
|---|---|
DigiKey Part Number | VS-E5TX3012-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TX3012-N3 |
Description | DIODE STANDARD 1200V 30A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.15 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E5TX3012-M3 | Vishay General Semiconductor - Diodes Division | 7 357 | 112-VS-E5TX3012-M3-ND | 87,98000 Kč | Direct |


