
VS-E5TX3012-M3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX3012-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5TX3012-M3 |
Description | DIODE STANDARD 1200V 30A TO220AC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP29-12A | IXYS | 1 439 | DSEP29-12A-ND | 123,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 50 | 44,73000 Kč | 2 236,50 Kč |
| 100 | 40,53240 Kč | 4 053,24 Kč |
| 500 | 33,17390 Kč | 16 586,95 Kč |
| 1 000 | 30,81058 Kč | 30 810,58 Kč |
| 2 000 | 28,82438 Kč | 57 648,76 Kč |
| 5 000 | 27,32629 Kč | 136 631,45 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

