Diode 1200 V 30A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP29-12A

DigiKey Part Number
DSEP29-12A-ND
Manufacturer
Manufacturer Product Number
DSEP29-12A
Description
DIODE STANDARD 1200V 30A TO220AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.75 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 439
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
5064,82500 Kč3 241,25 Kč
10059,12620 Kč5 912,62 Kč
50049,14582 Kč24 572,91 Kč
1 00045,94194 Kč45 941,94 Kč
2 00043,25588 Kč86 511,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč