
VS-8EWS08S-M3 | |
|---|---|
DigiKey Part Number | VS-8EWS08S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWS08S-M3 |
Description | DIODE STANDARD 800V 8A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-8EWS08S-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 75 | 39,53787 Kč | 2 965,34 Kč |
| 150 | 35,94020 Kč | 5 391,03 Kč |
| 525 | 30,82227 Kč | 16 181,69 Kč |
| 1 050 | 28,60868 Kč | 30 039,11 Kč |
| 2 025 | 26,83783 Kč | 54 346,61 Kč |
| 5 025 | 25,22121 Kč | 126 736,58 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |







