VS-8DKH02HM3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 353
Unit Price: 1,40000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37574 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,45160 Kč
Datasheet
Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8DKH02HM3/H

DigiKey Part Number
VS-8DKH02HM3/HGITR-ND - Tape & Reel (TR)
VS-8DKH02HM3/HGICT-ND - Cut Tape (CT)
VS-8DKH02HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8DKH02HM3/H
Description
DIODE ARRAY GP 200V 4A FLATPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Independent
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
8-PowerTDFN
Current - Average Rectified (Io) (per Diode)
4A
Supplier Device Package
FlatPAK 5x6 (Dual)
Voltage - Forward (Vf) (Max) @ If
960 mV @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8DKH02-M3/HVishay General Semiconductor - Diodes Division1 353VS-8DKH02-M3/HGICT-ND1,40000 KčParametric Equivalent
VS-8DKH02-M3/IVishay General Semiconductor - Diodes Division0112-VS-8DKH02-M3/ITR-ND0,37574 KčParametric Equivalent
VS-8DKH02HM3/IVishay General Semiconductor - Diodes Division0112-VS-8DKH02HM3/ITR-ND0,45160 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1024,65100 Kč246,51 Kč
10016,52170 Kč1 652,17 Kč
50013,03468 Kč6 517,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,34094 Kč17 011,41 Kč
3 00010,48830 Kč31 464,90 Kč
4 50010,05397 Kč45 242,86 Kč
7 5009,56611 Kč71 745,82 Kč
10 5009,27728 Kč97 411,44 Kč
15 0008,99658 Kč134 948,70 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč