Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8DKH02-M3/H

DigiKey Part Number
VS-8DKH02-M3/HGITR-ND - Tape & Reel (TR)
VS-8DKH02-M3/HGICT-ND - Cut Tape (CT)
VS-8DKH02-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8DKH02-M3/H
Description
DIODE ARRAY GP 200V 4A FLATPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
960 mV @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
8-PowerTDFN
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
FlatPAK 5x6 (Dual)
Current - Average Rectified (Io) (per Diode)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1021,50200 Kč215,02 Kč
10014,30480 Kč1 430,48 Kč
50011,21942 Kč5 609,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,72047 Kč14 580,71 Kč
3 0008,96578 Kč26 897,34 Kč
4 5008,58130 Kč38 615,85 Kč
7 5008,14938 Kč61 120,35 Kč
10 5007,89361 Kč82 882,90 Kč
15 0007,64510 Kč114 676,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč