Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-8DKH02HM3/H | |
|---|---|
DigiKey Part Number | VS-8DKH02HM3/HGITR-ND - Tape & Reel (TR) VS-8DKH02HM3/HGICT-ND - Cut Tape (CT) VS-8DKH02HM3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8DKH02HM3/H |
Description | DIODE ARRAY GP 200V 4A FLATPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 4A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 4A | Supplier Device Package FlatPAK 5x6 (Dual) |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8DKH02-M3/H | Vishay General Semiconductor - Diodes Division | 1 353 | VS-8DKH02-M3/HGICT-ND | 33,99000 Kč | Parametric Equivalent |
| VS-8DKH02-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-8DKH02-M3/ITR-ND | 9,14705 Kč | Parametric Equivalent |
| VS-8DKH02HM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-8DKH02HM3/ITR-ND | 10,99380 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 24,65100 Kč | 246,51 Kč |
| 100 | 16,52170 Kč | 1 652,17 Kč |
| 500 | 13,03468 Kč | 6 517,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,34094 Kč | 17 011,41 Kč |
| 3 000 | 10,48830 Kč | 31 464,90 Kč |
| 4 500 | 10,05397 Kč | 45 242,86 Kč |
| 7 500 | 9,56611 Kč | 71 745,82 Kč |
| 10 500 | 9,27728 Kč | 97 411,44 Kč |
| 15 000 | 8,99658 Kč | 134 948,70 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |


