
VS-8CWH02FNHM3 | |
|---|---|
DigiKey Part Number | VS-8CWH02FNHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8CWH02FNHM3 |
Description | DIODE ARRAY GP 200V 4A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 27 ns |
Series | Current - Reverse Leakage @ Vr 4 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 4A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDURD820 | SMC Diode Solutions | 19 266 | 1655-SDURD820CT-ND | 18,69000 Kč | Similar |


