Diode 200 V 8A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURD820

DigiKey Part Number
1655-SDURD820TR-ND - Tape & Reel (TR)
1655-SDURD820CT-ND - Cut Tape (CT)
1655-SDURD820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURD820
Description
DIODE STANDARD 200V 8A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 266
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1011,59100 Kč115,91 Kč
1007,49840 Kč749,84 Kč
5005,73330 Kč2 866,65 Kč
1 0005,16404 Kč5 164,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,54750 Kč11 368,75 Kč
5 0004,16609 Kč20 830,45 Kč
7 5003,97173 Kč29 787,97 Kč
12 5003,75335 Kč46 916,88 Kč
17 5003,62403 Kč63 420,52 Kč
25 0003,49838 Kč87 459,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč