Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN
TO-277A

VS-8CSH02HM3/86A

DigiKey Part Number
VS-8CSH02HM3/86AGITR-ND - Tape & Reel (TR)
VS-8CSH02HM3/86AGICT-ND - Cut Tape (CT)
VS-8CSH02HM3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8CSH02HM3/86A
Description
DIODE ARRAY GP 200V 4A TO277A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Reverse Recovery Time (trr)
18 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-277, 3-PowerDFN
Current - Average Rectified (Io) (per Diode)
4A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8CSH02-M3/86AVishay General Semiconductor - Diodes Division1 466112-VS-8CSH02-M3/86ACT-ND34,62000 KčParametric Equivalent
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1024,63000 Kč246,30 Kč
10016,49880 Kč1 649,88 Kč
50013,01592 Kč6 507,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,32426 Kč16 986,39 Kč
3 00010,47266 Kč31 417,98 Kč
4 50010,03877 Kč45 174,46 Kč
7 5009,55140 Kč71 635,50 Kč
10 5009,26294 Kč97 260,87 Kč
15 0008,98259 Kč134 738,85 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč