Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN
TO-277A

VS-8CSH02-M3/86A

DigiKey Part Number
112-VS-8CSH02-M3/86ATR-ND - Tape & Reel (TR)
112-VS-8CSH02-M3/86ACT-ND - Cut Tape (CT)
112-VS-8CSH02-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8CSH02-M3/86A
Description
DIODE ARRAY GP 200V 4A TO277A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
4A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
18 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
TO-277A (SMPC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,02700 Kč220,27 Kč
10014,67340 Kč1 467,34 Kč
50011,51782 Kč5 758,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,98469 Kč14 977,03 Kč
3 0009,21273 Kč27 638,19 Kč
4 5008,81944 Kč39 687,48 Kč
7 5008,37764 Kč62 832,30 Kč
10 5008,11603 Kč85 218,32 Kč
15 0007,86178 Kč117 926,70 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč