


VS-8CSH02-M3/86A | |
|---|---|
DigiKey Part Number | 112-VS-8CSH02-M3/86ATR-ND - Tape & Reel (TR) 112-VS-8CSH02-M3/86ACT-ND - Cut Tape (CT) 112-VS-8CSH02-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8CSH02-M3/86A |
Description | DIODE ARRAY GP 200V 4A TO277A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 18 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-277, 3-PowerDFN |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) (per Diode) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8CSH02HM3/86A | Vishay General Semiconductor - Diodes Division | 197 | VS-8CSH02HM3/86AGICT-ND | 38,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 21,87700 Kč | 218,77 Kč |
| 100 | 14,57380 Kč | 1 457,38 Kč |
| 500 | 11,43966 Kč | 5 719,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,91693 Kč | 14 875,40 Kč |
| 3 000 | 9,15021 Kč | 27 450,63 Kč |
| 4 500 | 8,75959 Kč | 39 418,15 Kč |
| 7 500 | 8,32079 Kč | 62 405,93 Kč |
| 10 500 | 8,06095 Kč | 84 639,98 Kč |
| 15 000 | 7,80842 Kč | 117 126,30 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |

