VS-6FL20S02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 847,63850 Kč
Datasheet

Similar


GeneSiC Semiconductor
In Stock: 190
Unit Price: 148,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 804,98620 Kč
Datasheet

Parametric Equivalent


GeneSiC Semiconductor
In Stock: 0
Unit Price: 90,50612 Kč
Datasheet
DO-203AA DO-4 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6FL20S02

DigiKey Part Number
VS-6FL20S02-ND
Manufacturer
Manufacturer Product Number
VS-6FL20S02
Description
DIODE STANDARD 200V 6A DO203AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10087,61820 Kč8 761,82 Kč
Manufacturers Standard Package
Unit Price without VAT:87,61820 Kč
Unit Price with VAT:106,01802 Kč