
1N3881 | |
|---|---|
DigiKey Part Number | 1242-1070-ND |
Manufacturer | |
Manufacturer Product Number | 1N3881 |
Description | DIODE STANDARD 200V 6A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-4 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,35000 Kč | 148,35 Kč |
| 10 | 120,73700 Kč | 1 207,37 Kč |
| 25 | 111,22880 Kč | 2 780,72 Kč |
| 100 | 98,24590 Kč | 9 824,59 Kč |
| 250 | 90,50612 Kč | 22 626,53 Kč |
| 500 | 85,05492 Kč | 42 527,46 Kč |
| Unit Price without VAT: | 148,35000 Kč |
|---|---|
| Unit Price with VAT: | 179,50350 Kč |

