Parametric Equivalent



VS-6CSH02-M3/86A | |
|---|---|
DigiKey Part Number | VS-6CSH02-M3/86AGITR-ND - Tape & Reel (TR) VS-6CSH02-M3/86AGICT-ND - Cut Tape (CT) VS-6CSH02-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CSH02-M3/86A |
Description | DIODE ARRAY GP 200V 3A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 940 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 20 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-277, 3-PowerDFN |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6CSH02HM3/86A | Vishay General Semiconductor - Diodes Division | 445 | 112-VS-6CSH02HM3/86ACT-ND | 1,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,02000 Kč | 190,20 Kč |
| 100 | 12,57800 Kč | 1 257,80 Kč |
| 500 | 9,81544 Kč | 4 907,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,47206 Kč | 12 708,09 Kč |
| 3 000 | 7,79558 Kč | 23 386,74 Kč |
| 4 500 | 7,45093 Kč | 33 529,18 Kč |
| 7 500 | 7,06373 Kč | 52 977,97 Kč |
| 10 500 | 6,83447 Kč | 71 761,93 Kč |
| 15 000 | 6,61165 Kč | 99 174,75 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


