


VS-6CSH02HM3/86A | |
|---|---|
DigiKey Part Number | 112-VS-6CSH02HM3/86ATR-ND - Tape & Reel (TR) 112-VS-6CSH02HM3/86ACT-ND - Cut Tape (CT) 112-VS-6CSH02HM3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6CSH02HM3/86A |
Description | DIODE ARRAY GP 200V 3A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 20 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-277, 3-PowerDFN |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 21,12700 Kč | 211,27 Kč |
| 100 | 14,04410 Kč | 1 404,41 Kč |
| 500 | 11,00754 Kč | 5 503,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,53194 Kč | 14 297,91 Kč |
| 3 000 | 8,78886 Kč | 26 366,58 Kč |
| 4 500 | 8,41028 Kč | 37 846,26 Kč |
| 7 500 | 7,98501 Kč | 59 887,57 Kč |
| 10 500 | 7,73326 Kč | 81 199,23 Kč |
| 15 000 | 7,48853 Kč | 112 327,95 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |

