
VS-4EGH06-M3/5BT | |
|---|---|
DigiKey Part Number | VS-4EGH06-M3/5BTGITR-ND - Tape & Reel (TR) VS-4EGH06-M3/5BTGICT-ND - Cut Tape (CT) VS-4EGH06-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4EGH06-M3/5BT |
Description | DIODE STANDARD 600V 4A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 41 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 6,29400 Kč | 62,94 Kč |
| 100 | 5,85610 Kč | 585,61 Kč |
| 500 | 5,71340 Kč | 2 856,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 4,50720 Kč | 14 423,04 Kč |
| 6 400 | 4,23105 Kč | 27 078,72 Kč |
| 9 600 | 4,14426 Kč | 39 784,90 Kč |
| 16 000 | 4,09730 Kč | 65 556,80 Kč |
| 22 400 | 3,99687 Kč | 89 529,89 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |








