
VS-3C02EJ12-M3/H | |
|---|---|
DigiKey Part Number | 112-VS-3C02EJ12-M3/HTR-ND - Tape & Reel (TR) 112-VS-3C02EJ12-M3/HCT-ND - Cut Tape (CT) 112-VS-3C02EJ12-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C02EJ12-M3/H |
Description | RECTIFIER, SIC, 1200V, 2A, SINGL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 2 A 12.5 W DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Max 2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Capacitance @ Vr, F 9.5pF @ 800V, 1MHz |
Series | Power Dissipation (Max) 12.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Package / Case DO-221AC, SMA Flat Leads |
Diode Type Schottky - Single | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Peak Reverse (Max) 1200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 23,62680 Kč | 590,67 Kč |
| 100 | 21,01480 Kč | 2 101,48 Kč |
| 250 | 19,77004 Kč | 4 942,51 Kč |
| 500 | 19,09642 Kč | 9 548,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,54995 Kč | 61 424,82 Kč |
| 7 000 | 17,19250 Kč | 120 347,50 Kč |
| 10 500 | 17,01352 Kč | 178 641,96 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |






