


IPB65R041CFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R041CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB65R041CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB65R041CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R041CFD7ATMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 50A (Tc) 227W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R041CFD7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 1.24mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4975 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 227W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 41mOhm @ 24.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 139,25900 Kč | 1 392,59 Kč |
| 100 | 103,77840 Kč | 10 377,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 84,78551 Kč | 84 785,51 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |













