VS-30CTQ045HN3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 38,52000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 477
Unit Price: 53,89000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CTQ045HN3

DigiKey Part Number
VS-30CTQ045HN3-ND
Manufacturer
Manufacturer Product Number
VS-30CTQ045HN3
Description
DIODE ARR SCHOTT 45V 15A TO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes