Parametric Equivalent
Direct
Direct
Similar

VS-30CTQ045-1HM3 | |
|---|---|
DigiKey Part Number | VS-30CTQ045-1HM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30CTQ045-1HM3 |
Description | DIODE ARR SCHOTT 45V 15A TO2623 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,32247 Kč | 22 322,47 Kč |
| Unit Price without VAT: | 22,32247 Kč |
|---|---|
| Unit Price with VAT: | 27,01019 Kč |




