VS-30CTQ045-1-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 10,84022 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 10,84022 Kč
Datasheet
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CTQ045-1-M3

DigiKey Part Number
VS-30CTQ045-1-M3-ND
Manufacturer
Manufacturer Product Number
VS-30CTQ045-1-M3
Description
DIODE ARR SCHOTT 45V 15A TO2623
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8 00023,36028 Kč186 882,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,36028 Kč
Unit Price with VAT:28,26594 Kč