


VS-30BQ100-M3/9AT | |
|---|---|
DigiKey Part Number | VS-30BQ100-M3/9ATGITR-ND - Tape & Reel (TR) VS-30BQ100-M3/9ATGICT-ND - Cut Tape (CT) VS-30BQ100-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30BQ100-M3/9AT |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | VS-30BQ100-M3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 115pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 14,90300 Kč | 149,03 Kč |
| 100 | 12,96680 Kč | 1 296,68 Kč |
| 500 | 10,15788 Kč | 5 078,94 Kč |
| 1 000 | 9,25379 Kč | 9 253,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 7,54745 Kč | 26 416,08 Kč |
| 7 000 | 7,40960 Kč | 51 867,20 Kč |
| 10 500 | 7,20700 Kč | 75 673,50 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |










