DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

VS-30BQ015HM3/9AT

DigiKey Part Number
112-VS-30BQ015HM3/9ATTR-ND - Tape & Reel (TR)
112-VS-30BQ015HM3/9ATCT-ND - Cut Tape (CT)
112-VS-30BQ015HM3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-30BQ015HM3/9AT
Description
DIODE SCHOTTKY 15V 3A DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 15 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 15 V
Capacitance @ Vr, F
1120pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,77000 Kč14,77 Kč
1010,17400 Kč101,74 Kč
1007,22380 Kč722,38 Kč
5005,53398 Kč2 766,99 Kč
1 0004,98907 Kč4 989,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,13974 Kč14 489,09 Kč
7 0003,86992 Kč27 089,44 Kč
10 5003,64198 Kč38 240,79 Kč
17 5003,51451 Kč61 503,93 Kč
24 5003,40074 Kč83 318,13 Kč
35 0003,38877 Kč118 606,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,77000 Kč
Unit Price with VAT:17,87170 Kč