Bridge Rectifier Single Phase Standard 800 V Through Hole D-44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2KBP08

DigiKey Part Number
112-VS-2KBP08-ND
Manufacturer
Manufacturer Product Number
VS-2KBP08
Description
BRIDGE RECT 1PHASE 800V 2A D-44
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole D-44
Datasheet
 Datasheet
EDA/CAD Models
VS-2KBP08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, D-44
Supplier Device Package
D-44
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 382
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,10000 Kč46,10 Kč
1029,53300 Kč295,33 Kč
10020,04590 Kč2 004,59 Kč
50015,98580 Kč7 992,90 Kč
1 00014,68006 Kč14 680,06 Kč
2 00013,58220 Kč27 164,40 Kč
5 00012,53266 Kč62 663,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,10000 Kč
Unit Price with VAT:55,78100 Kč