
KBP208G | |
|---|---|
DigiKey Part Number | KBP208G-ND |
Manufacturer | |
Manufacturer Product Number | KBP208G |
Description | BRIDGE RECT 1PHASE 800V 2A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP208G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 35 | 9,39429 Kč | 328,80 Kč |
| 105 | 7,70829 Kč | 809,37 Kč |
| 525 | 5,93210 Kč | 3 114,35 Kč |
| 1 015 | 5,38527 Kč | 5 466,05 Kč |
| 2 030 | 4,89926 Kč | 9 945,50 Kč |
| 5 005 | 4,38017 Kč | 21 922,75 Kč |
| 10 010 | 4,05378 Kč | 40 578,34 Kč |
| 50 015 | 3,86794 Kč | 193 455,02 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |




