
VS-2ENH01-M3/84A | |
|---|---|
DigiKey Part Number | VS-2ENH01-M3/84AGITR-ND - Tape & Reel (TR) VS-2ENH01-M3/84AGICT-ND - Cut Tape (CT) VS-2ENH01-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2ENH01-M3/84A |
Description | DIODE STANDARD 100V 2A DO220AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2ENH01HM3/84A | Vishay General Semiconductor - Diodes Division | 5 708 | 112-VS-2ENH01HM3/84ACT-ND | 13,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 100 | 4,51730 Kč | 451,73 Kč |
| 500 | 3,39194 Kč | 1 695,97 Kč |
| 1 000 | 3,02884 Kč | 3 028,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,56655 Kč | 7 699,65 Kč |
| 6 000 | 2,33345 Kč | 14 000,70 Kč |
| 9 000 | 2,21467 Kč | 19 932,03 Kč |
| 15 000 | 2,08116 Kč | 31 217,40 Kč |
| 21 000 | 2,00208 Kč | 42 043,68 Kč |
| 30 000 | 1,92521 Kč | 57 756,30 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |



