Diode 100 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2ENH01HM3/84A

DigiKey Part Number
112-VS-2ENH01HM3/84ATR-ND - Tape & Reel (TR)
112-VS-2ENH01HM3/84ACT-ND - Cut Tape (CT)
112-VS-2ENH01HM3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2ENH01HM3/84A
Description
DIODE STANDARD 100V 2A DO220AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
28 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 708
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,32100 Kč83,21 Kč
1005,31610 Kč531,61 Kč
5004,01594 Kč2 007,97 Kč
1 0003,59570 Kč3 595,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,06145 Kč9 184,35 Kč
6 0002,79217 Kč16 753,02 Kč
9 0002,65491 Kč23 894,19 Kč
15 0002,50066 Kč37 509,90 Kč
21 0002,40931 Kč50 595,51 Kč
30 0002,32052 Kč69 615,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč