VS-25CTQ035PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 23,33403 Kč
Datasheet

Similar


onsemi
In Stock: 2 888
Unit Price: 50,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 68,45000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 35 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-25CTQ035PBF

DigiKey Part Number
25CTQ035PBF-ND
Manufacturer
Manufacturer Product Number
VS-25CTQ035PBF
Description
DIODE ARR SCHOTT 35V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
710 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1.75 mA @ 35 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-25CTQ035-M3Vishay General Semiconductor - Diodes Division0VS-25CTQ035-M3-ND23,33403 KčDirect
MBR2535CTGonsemi2 888MBR2535CTGOS-ND50,82000 KčSimilar
STPS3045CTSTMicroelectronics0497-2751-5-ND68,45000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes