
VS-20TQ045-M3 | |
|---|---|
DigiKey Part Number | VS-20TQ045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20TQ045-M3 |
Description | DIODE SCHOTTKY 45V 20A TO220AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 50 | 34,26880 Kč | 1 713,44 Kč |
| 100 | 30,90700 Kč | 3 090,70 Kč |
| 500 | 25,01408 Kč | 12 507,04 Kč |
| 1 000 | 23,12069 Kč | 23 120,69 Kč |
| 2 000 | 21,52894 Kč | 43 057,88 Kč |
| 5 000 | 19,80779 Kč | 99 038,95 Kč |
| 10 000 | 19,56226 Kč | 195 622,60 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |



