SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.5 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C2M32S-6BCN

DigiKey Part Number
1450-AS4C2M32S-6BCN-ND
Manufacturer
Manufacturer Product Number
AS4C2M32S-6BCN
Description
IC DRAM 64MBIT LVTTL 90TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.5 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1145,52000 Kč145,52 Kč
10135,37400 Kč1 353,74 Kč
25131,29640 Kč3 282,41 Kč
50128,21380 Kč6 410,69 Kč
190122,30563 Kč23 238,07 Kč
380119,27637 Kč45 325,02 Kč
570117,52102 Kč66 986,98 Kč
1 140114,55698 Kč130 594,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,52000 Kč
Unit Price with VAT:176,07920 Kč