
VS-20ETS16THM3 | |
|---|---|
DigiKey Part Number | VS-20ETS16THM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20ETS16THM3 |
Description | DIODE STANDARD 1600V 20A TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 50 | 30,41720 Kč | 1 520,86 Kč |
| 100 | 29,45320 Kč | 2 945,32 Kč |
| 500 | 25,18086 Kč | 12 590,43 Kč |
| 1 000 | 22,06777 Kč | 22 067,77 Kč |
| 2 000 | 20,55785 Kč | 41 115,70 Kč |
| 5 000 | 20,26063 Kč | 101 303,15 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |



