
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 480 A | |
Current - Collector Pulsed (Icm) | 1200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 140A | |
Power - Max | 1500 W | |
Switching Energy | 4.9mJ (on), 12mJ (off) | |
Input Type | Standard | |
Gate Charge | 420 nC | |
Td (on/off) @ 25°C | 52ns/590ns | |
Test Condition | 600V, 70A, 1.5Ohm, 15V | |
Reverse Recovery Time (trr) | 47 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,09000 Kč | 960,09 Kč |
| 30 | 670,23200 Kč | 20 106,96 Kč |
| Unit Price without VAT: | 960,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,70890 Kč |




