
| VS-182NQ030PBF | |
|---|---|
| DigiKey Part Number | VS-182NQ030PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS-182NQ030PBF | 
| Description | DIODE SCHOTTKY 30V 180A D-67 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 30 V 180A Chassis Mount D-67 HALF-PAK | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 30 V | |
| Current - Average Rectified (Io) | 180A | |
| Voltage - Forward (Vf) (Max) @ If | 590 mV @ 180 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 15 mA @ 30 V | |
| Capacitance @ Vr, F | 7700pF @ 5V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | D-67 HALF-PAK | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 555,73000 Kč | 555,73 Kč | 
| 20 | 373,90450 Kč | 7 478,09 Kč | 
| 100 | 339,47280 Kč | 33 947,28 Kč | 
| Unit Price without VAT: | 555,73000 Kč | 
|---|---|
| Unit Price with VAT: | 672,43330 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic