
TJSE20559 | |
|---|---|
DigiKey Part Number | APC1907-ND |
Manufacturer | |
Manufacturer Product Number | TJSE20559 |
Description | CONN WIRE SPLICE DIODE SZ20 2"L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Splice, Diode Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Splice, Diode | |
Contact Size | 20 | |
Module Capacity | 4 | |
Size / Dimension | 2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 385,68000 Kč | 3 385,68 Kč |
| 10 | 2 878,20900 Kč | 28 782,09 Kč |
| 25 | 2 698,20600 Kč | 67 455,15 Kč |
| 50 | 2 577,04620 Kč | 128 852,31 Kč |
| Unit Price without VAT: | 3 385,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 096,67280 Kč |




