JANTX1N5622 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 213
Unit Price: 116,12000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 130,64122 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 129,34769 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 132,90409 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 142,60617 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 237,02894 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 240,58607 Kč
Datasheet
Diode 1000 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5622

DigiKey Part Number
1086-2472-ND
Manufacturer
Manufacturer Product Number
JANTX1N5622
Description
DIODE STANDARD 1KV 1AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole A, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N5622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 1000 V
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/427
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
A, Axial
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Operating Temperature - Junction
-65°C ~ 200°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5622Microchip Technology2131N5622-ND116,12000 KčParametric Equivalent
1N5622/TRMicrochip Technology0150-1N5622/TR-ND130,64122 KčParametric Equivalent
JAN1N5622Microchip Technology01086-2114-ND129,34769 KčParametric Equivalent
JAN1N5622/TRMicrochip Technology0150-JAN1N5622/TR-ND132,90409 KčParametric Equivalent
JANTX1N5622/TRMicrochip Technology0150-JANTX1N5622/TR-ND142,60617 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,62000 Kč126,62 Kč
100117,58880 Kč11 758,88 Kč
Manufacturers Standard Package
Unit Price without VAT:126,62000 Kč
Unit Price with VAT:153,21020 Kč