Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5622/TR | |
|---|---|
DigiKey Part Number | 150-1N5622/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5622/TR |
Description | DIODE STANDARD 1KV 1AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5622 | Microchip Technology | 213 | 1N5622-ND | 116,12000 Kč | Parametric Equivalent |
| JAN1N5622 | Microchip Technology | 0 | 1086-2114-ND | 129,34769 Kč | Parametric Equivalent |
| JAN1N5622/TR | Microchip Technology | 0 | 150-JAN1N5622/TR-ND | 132,90409 Kč | Parametric Equivalent |
| JANTX1N5622 | Microchip Technology | 0 | 1086-2472-ND | 126,62000 Kč | Parametric Equivalent |
| JANTX1N5622/TR | Microchip Technology | 0 | 150-JANTX1N5622/TR-ND | 142,60617 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 130,64122 Kč | 20 380,03 Kč |
| Unit Price without VAT: | 130,64122 Kč |
|---|---|
| Unit Price with VAT: | 158,07588 Kč |





