VS-16CTQ100-1HM3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 332
Unit Price: 43,57000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-16CTQ100-1HM3

DigiKey Part Number
VS-16CTQ100-1HM3-ND
Manufacturer
Manufacturer Product Number
VS-16CTQ100-1HM3
Description
DIODE ARR SCHOTT 100V 8A TO2623
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
550 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Supplier Device Package
TO-262-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00016,06410 Kč16 064,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,06410 Kč
Unit Price with VAT:19,43756 Kč