
VS-16CTQ100-1-M3 | |
|---|---|
DigiKey Part Number | 112-VS-16CTQ100-1-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ100-1-M3 |
Description | DIODE ARR SCHOTT 100V 8A TO2623 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 50 | 39,34600 Kč | 1 967,30 Kč |
| 100 | 35,57270 Kč | 3 557,27 Kč |
| 500 | 28,95876 Kč | 14 479,38 Kč |
| 1 000 | 26,83397 Kč | 26 833,97 Kč |
| 2 000 | 25,04810 Kč | 50 096,20 Kč |
| 5 000 | 23,27628 Kč | 116 381,40 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |

