
VS-15TQ060S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-15TQ060S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15TQ060S-M3 |
Description | DIODE SCHOTTKY 60V 15A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | 720pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 50 | 11,45120 Kč | 572,56 Kč |
| 100 | 11,28280 Kč | 1 128,28 Kč |
| 500 | 11,19944 Kč | 5 599,72 Kč |
| 1 000 | 10,79149 Kč | 10 791,49 Kč |
| 2 000 | 10,69340 Kč | 21 386,80 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |





