


5KP36A-TP | |
|---|---|
DigiKey Part Number | 5KP36A-TPMSTR-ND - Tape & Reel (TR) 5KP36A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP36A-TP |
Description | TVS DIODE 36VWM 58.1VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 31,36500 Kč | 313,65 Kč |
| 100 | 24,10010 Kč | 2 410,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,37064 Kč | 9 685,32 Kč |
| 1 000 | 16,31375 Kč | 16 313,75 Kč |
| 1 500 | 16,05063 Kč | 24 075,95 Kč |
| 2 500 | 15,78750 Kč | 39 468,75 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |




