
VS-15TQ060-M3 | |
|---|---|
DigiKey Part Number | 112-VS-15TQ060-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15TQ060-M3 |
Description | DIODE SCHOTTKY 60V 15A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-15TQ060-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 60 V | |
Capacitance @ Vr, F | 720pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 50 | 9,79660 Kč | 489,83 Kč |
| 100 | 9,19460 Kč | 919,46 Kč |
| 500 | 9,11296 Kč | 4 556,48 Kč |
| 1 000 | 9,00498 Kč | 9 004,98 Kč |
| 2 000 | 8,68050 Kč | 17 361,00 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |







